
XC6808AND18R-G | |
|---|---|
DigiKey Part Number | 893-XC6808AND18R-GTR-ND - Tape & Reel (TR) 893-XC6808AND18R-GCT-ND - Cut Tape (CT) 893-XC6808AND18R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808AND18R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.5.15200 | kr.51.52 |
| 25 | kr.4.65920 | kr.116.48 |
| 100 | kr.4.11330 | kr.411.33 |
| 250 | kr.3.85332 | kr.963.33 |
| 500 | kr.3.69638 | kr.1,848.19 |
| 1.000 | kr.3.56723 | kr.3,567.23 |
| 2.500 | kr.3.43094 | kr.8,577.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.06127 | kr.15,306.35 |
| 10.000 | kr.3.04000 | kr.30,400.00 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |

