Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6804B3E14R-G | |
|---|---|
DigiKey Part Number | XC6804B3E14R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6804B3E14R-G |
Description | IC BATT CHG LI-ION 1CELL 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 800mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-USPEL (1.8x2) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6804A2D14R-G | Torex Semiconductor Ltd | 0 | XC6804A2D14R-G-ND | kr.4.99896 | Parametric Equivalent |
| XC6804A2E14R-G | Torex Semiconductor Ltd | 0 | XC6804A2E14R-G-ND | kr.4.99896 | Parametric Equivalent |
| XC6804A3D14R-G | Torex Semiconductor Ltd | 0 | XC6804A3D14R-G-ND | kr.4.99896 | Parametric Equivalent |
| XC6804A4D14R-G | Torex Semiconductor Ltd | 0 | XC6804A4D14R-G-ND | kr.4.99896 | Parametric Equivalent |
| XC6804B2D14R-G | Torex Semiconductor Ltd | 0 | XC6804B2D14R-G-ND | kr.4.99896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.99896 | kr.14,996.88 |
| Unit Price without VAT: | kr.4.99896 |
|---|---|
| Unit Price with VAT: | kr.6.24870 |


