SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6802A42XPR-G

DigiKey Part Number
893-1144-2-ND - Tape & Reel (TR)
893-1144-1-ND - Cut Tape (CT)
893-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6802A42XPR-G
Description
IC BATT CHG LI-ION 1CELL SOT89-5
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6802A42XPR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.05000kr.18.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.22061kr.6,220.61
2.000kr.5.83485kr.11,669.70
3.000kr.5.64028kr.16,920.84
5.000kr.5.42342kr.27,117.10
7.000kr.5.29604kr.37,072.28
10.000kr.5.17301kr.51,730.10
Manufacturers Standard Package
Unit Price without VAT:kr.18.05000
Unit Price with VAT:kr.22.56250