
XC6705B401MR-G | |
---|---|
DigiKey Part Number | 893-XC6705B401MR-GTR-ND - Tape & Reel (TR) 893-XC6705B401MR-GCT-ND - Cut Tape (CT) 893-XC6705B401MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B401MR-G |
Description | IC REG LINEAR 4V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.4.54400 | kr.45.44 |
25 | kr.3.82200 | kr.95.55 |
100 | kr.2.99970 | kr.299.97 |
250 | kr.2.59688 | kr.649.22 |
500 | kr.2.34996 | kr.1,174.98 |
1.000 | kr.2.14432 | kr.2,144.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.76934 | kr.5,308.02 |
6.000 | kr.1.62798 | kr.9,767.88 |
9.000 | kr.1.55619 | kr.14,005.71 |
15.000 | kr.1.48000 | kr.22,200.00 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |