4-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6705A331GR-G

DigiKey Part Number
893-XC6705A331GR-GTR-ND - Tape & Reel (TR)
893-XC6705A331GR-GCT-ND - Cut Tape (CT)
893-XC6705A331GR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6705A331GR-G
Description
IC REG LINEAR 3.3V 200MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.69V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
50dB (1kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.58000kr.45.80
25kr.3.85200kr.96.30
100kr.3.02310kr.302.31
250kr.2.61716kr.654.29
500kr.2.36832kr.1,184.16
1.000kr.2.16107kr.2,161.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78317kr.5,349.51
6.000kr.1.64070kr.9,844.20
9.000kr.1.56835kr.14,115.15
15.000kr.1.49156kr.22,373.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750