Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6701B502MR-G

DigiKey Part Number
893-1103-2-ND - Tape & Reel (TR)
893-1103-1-ND - Cut Tape (CT)
893-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6701B502MR-G
Description
IC REG LINEAR 5V 150MA SOT-25-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
115 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-25-5
Voltage Dropout (Max)
1.3V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1804T-5002I/OTMicrochip Technology26.847MCP1804T-5002I/OTCT-NDkr.5.71000Parametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.24100kr.42.41
25kr.3.81920kr.95.48
100kr.3.35830kr.335.83
250kr.3.13880kr.784.70
500kr.3.00630kr.1,503.15
1.000kr.2.91006kr.2,910.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.76242kr.8,287.26
6.000kr.2.69647kr.16,178.82
9.000kr.2.66345kr.23,971.05
15.000kr.2.62687kr.39,403.05
21.000kr.2.60547kr.54,714.87
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500