Parametric Equivalent
Parametric Equivalent




XC6602A161MR-G | |
|---|---|
DigiKey Part Number | XC6602A161MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6602A161MR-G |
Description | IC REG LINEAR 1.6V 1A SOT-26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 143 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3V | Package / Case SOT-26W |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-26W |
Voltage Dropout (Max) 0.208V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6603A161MR-G | Torex Semiconductor Ltd | 0 | XC6603A161MR-G-ND | kr.3.93473 | Parametric Equivalent |
| XC6604A161MR-G | Torex Semiconductor Ltd | 0 | XC6604A161MR-G-ND | kr.3.93473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.93473 | kr.11,804.19 |
| Unit Price without VAT: | kr.3.93473 |
|---|---|
| Unit Price with VAT: | kr.4.91841 |


