
XC9142C33CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9142C33CMR-GTR-ND - Tape & Reel (TR) 893-XC9142C33CMR-GCT-ND - Cut Tape (CT) 893-XC9142C33CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142C33CMR-G |
Description | IC REG BOOST 3.3V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.19900 | kr.51.99 |
| 25 | kr.4.69680 | kr.117.42 |
| 100 | kr.4.14510 | kr.414.51 |
| 250 | kr.3.88236 | kr.970.59 |
| 500 | kr.3.72386 | kr.1,861.93 |
| 1.000 | kr.3.63758 | kr.3,637.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.43252 | kr.10,297.56 |
| 6.000 | kr.3.35372 | kr.20,122.32 |
| 9.000 | kr.3.31426 | kr.29,828.34 |
| 15.000 | kr.3.27054 | kr.49,058.10 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

