


XC6505B251ER-G | |
|---|---|
DigiKey Part Number | 893-XC6505B251ER-GTR-ND - Tape & Reel (TR) 893-XC6505B251ER-GCT-ND - Cut Tape (CT) 893-XC6505B251ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B251ER-G |
Description | IC REG LINEAR 2.5V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.5.40500 | kr.54.05 |
| 25 | kr.4.55880 | kr.113.97 |
| 100 | kr.3.59910 | kr.359.91 |
| 250 | kr.3.12956 | kr.782.39 |
| 500 | kr.2.84200 | kr.1,421.00 |
| 1.000 | kr.2.60251 | kr.2,602.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30256 | kr.6,907.68 |
| 6.000 | kr.2.15386 | kr.12,923.16 |
| 9.000 | kr.2.07882 | kr.18,709.38 |
| 15.000 | kr.1.99522 | kr.29,928.30 |
| 21.000 | kr.1.94608 | kr.40,867.68 |
| 30.000 | kr.1.89864 | kr.56,959.20 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |









