Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A501MR-G

DigiKey Part Number
893-XC6504A501MR-GTR-ND - Tape & Reel (TR)
893-XC6504A501MR-GCT-ND - Cut Tape (CT)
893-XC6504A501MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A501MR-G
Description
IC REG LINEAR 5V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.43V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.08000kr.20.80
25kr.1.85640kr.46.41
100kr.1.60970kr.160.97
250kr.1.49192kr.372.98
500kr.1.42104kr.710.52
1.000kr.1.36272kr.1,362.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29065kr.3,871.95
6.000kr.1.25538kr.7,532.28
9.000kr.1.23772kr.11,139.48
15.000kr.1.21815kr.18,272.25
21.000kr.1.20671kr.25,340.91
30.000kr.1.19571kr.35,871.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500