


XC6504A421MR-G | |
|---|---|
DigiKey Part Number | XC6504A421MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6504A421MR-G |
Description | IC REG LINEAR 4.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.8 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 4.2V | Base Product Number |
Voltage Dropout (Max) 0.51V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16187 | kr.3,485.61 |
| Unit Price without VAT: | kr.1.16187 |
|---|---|
| Unit Price with VAT: | kr.1.45234 |

