


XC6504A361NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A361NR-GTR-ND - Tape & Reel (TR) 893-XC6504A361NR-GCT-ND - Cut Tape (CT) 893-XC6504A361NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A361NR-G |
Description | IC REG LINEAR 3.6V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 0.59V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.08000 | kr.20.80 |
| 25 | kr.1.85640 | kr.46.41 |
| 100 | kr.1.60970 | kr.160.97 |
| 250 | kr.1.49192 | kr.372.98 |
| 500 | kr.1.42104 | kr.710.52 |
| 1.000 | kr.1.36272 | kr.1,362.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29065 | kr.3,871.95 |
| 6.000 | kr.1.25538 | kr.7,532.28 |
| 9.000 | kr.1.23772 | kr.11,139.48 |
| 15.000 | kr.1.21815 | kr.18,272.25 |
| 21.000 | kr.1.20671 | kr.25,340.91 |
| 30.000 | kr.1.19571 | kr.35,871.30 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

