


| XC6504A271MR-G | |
|---|---|
| DigiKey Part Number | XC6504A271MR-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6504A271MR-G | 
| Description | IC REG LINEAR 2.7V 150MA SOT-25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 2.7V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.82V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1.5 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.19228 | kr.3,576.84 | 
| 6.000 | kr.1.11536 | kr.6,692.16 | 
| 15.000 | kr.1.03844 | kr.15,576.60 | 
| 30.000 | kr.0.98460 | kr.29,538.00 | 
| Unit Price without VAT: | kr.1.19228 | 
|---|---|
| Unit Price with VAT: | kr.1.49035 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark