Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A221MR-G

DigiKey Part Number
893-XC6504A221MR-GTR-ND - Tape & Reel (TR)
893-XC6504A221MR-GCT-ND - Cut Tape (CT)
893-XC6504A221MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A221MR-G
Description
IC REG LINEAR 2.2V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
2.2V
Base Product Number
Voltage Dropout (Max)
1.05V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.83200kr.18.32
25kr.1.63080kr.40.77
100kr.1.41130kr.141.13
250kr.1.30604kr.326.51
500kr.1.24264kr.621.32
1.000kr.1.19046kr.1,190.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28328kr.3,849.84
6.000kr.1.18817kr.7,129.02
9.000kr.1.14016kr.10,261.44
15.000kr.1.08662kr.16,299.30
21.000kr.1.05516kr.22,158.36
30.000kr.1.02476kr.30,742.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000