


XC6504A2017R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A2017R-GTR-ND - Tape & Reel (TR) 893-XC6504A2017R-GCT-ND - Cut Tape (CT) 893-XC6504A2017R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A2017R-G |
Description | IC REG LINEAR 2V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN |
Voltage - Input (Max) 6V | Supplier Device Package USPN-4B02 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.10200 | kr.21.02 |
| 25 | kr.1.87680 | kr.46.92 |
| 100 | kr.1.62750 | kr.162.75 |
| 250 | kr.1.50840 | kr.377.10 |
| 500 | kr.1.43674 | kr.718.37 |
| 1.000 | kr.1.37777 | kr.1,377.77 |
| 2.500 | kr.1.34359 | kr.3,358.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.27796 | kr.6,389.80 |
| 10.000 | kr.1.24707 | kr.12,470.70 |
| 15.000 | kr.1.23160 | kr.18,474.00 |
| 25.000 | kr.1.21446 | kr.30,361.50 |
| 35.000 | kr.1.20444 | kr.42,155.40 |
| 50.000 | kr.1.19480 | kr.59,740.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

