SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A181MR-G

DigiKey Part Number
893-XC6504A181MR-GTR-ND - Tape & Reel (TR)
893-XC6504A181MR-GCT-ND - Cut Tape (CT)
893-XC6504A181MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A181MR-G
Description
IC REG LINEAR 1.8V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.27 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.79200kr.17.92
25kr.1.59760kr.39.94
100kr.1.38300kr.138.30
250kr.1.28000kr.320.00
500kr.1.21780kr.608.90
1.000kr.1.16678kr.1,166.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10364kr.3,310.92
6.000kr.1.07273kr.6,436.38
9.000kr.1.05725kr.9,515.25
15.000kr.1.04012kr.15,601.80
21.000kr.1.03010kr.21,632.10
30.000kr.1.02046kr.30,613.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000