


| XC6504A1319R-G | |
|---|---|
| DigiKey Part Number | 893-XC6504A1319R-GTR-ND - Tape & Reel (TR) 893-XC6504A1319R-GCT-ND - Cut Tape (CT) 893-XC6504A1319R-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6504A1319R-G | 
| Description | IC REG LIN 1.3V 150MA USPQ-4B04 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPQ-4B04 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 1.83V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1.27 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-UDFN Exposed Pad | |
| Supplier Device Package | USPQ-4B04 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.2.91800 | kr.29.18 | 
| 25 | kr.2.43200 | kr.60.80 | 
| 100 | kr.1.88100 | kr.188.10 | 
| 250 | kr.1.61000 | kr.402.50 | 
| 500 | kr.1.44332 | kr.721.66 | 
| 1.000 | kr.1.30438 | kr.1,304.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.11876 | kr.3,356.28 | 
| 6.000 | kr.1.03300 | kr.6,198.00 | 
| 9.000 | kr.0.98970 | kr.8,907.30 | 
| 15.000 | kr.0.94141 | kr.14,121.15 | 
| 21.000 | kr.0.91303 | kr.19,173.63 | 
| 30.000 | kr.0.88561 | kr.26,568.30 | 
| 75.000 | kr.0.82609 | kr.61,956.75 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark