


XC6504A1219R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A1219R-GTR-ND - Tape & Reel (TR) 893-XC6504A1219R-GCT-ND - Cut Tape (CT) 893-XC6504A1219R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A1219R-G |
Description | IC REG LIN 1.2V 150MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPQ-4B04 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package USPQ-4B04 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.93V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.58000 | kr.39.50 |
| 100 | kr.1.36690 | kr.136.69 |
| 250 | kr.1.26444 | kr.316.11 |
| 500 | kr.1.20282 | kr.601.41 |
| 1.000 | kr.1.15210 | kr.1,152.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08942 | kr.3,268.26 |
| 6.000 | kr.1.05874 | kr.6,352.44 |
| 9.000 | kr.1.04338 | kr.9,390.42 |
| 15.000 | kr.1.02636 | kr.15,395.40 |
| 21.000 | kr.1.01641 | kr.21,344.61 |
| 30.000 | kr.1.00684 | kr.30,205.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

