


XC6504A1117R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A1117R-GTR-ND - Tape & Reel (TR) 893-XC6504A1117R-GCT-ND - Cut Tape (CT) 893-XC6504A1117R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A1117R-G |
Description | IC REG LIN 1.1V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN |
Voltage - Input (Max) 6V | Supplier Device Package USPN-4B02 |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 2.05V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.63080 | kr.40.77 |
| 100 | kr.1.41130 | kr.141.13 |
| 250 | kr.1.30604 | kr.326.51 |
| 500 | kr.1.24264 | kr.621.32 |
| 1.000 | kr.1.19046 | kr.1,190.46 |
| 2.500 | kr.1.15434 | kr.2,885.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.10491 | kr.5,524.55 |
| 10.000 | kr.1.02870 | kr.10,287.00 |
| 25.000 | kr.0.97537 | kr.24,384.25 |
| 50.000 | kr.0.95251 | kr.47,625.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

