Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503D35AMR-G | |
|---|---|
DigiKey Part Number | XC6503D35AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6503D35AMR-G |
Description | IC REG LINEAR 3.55V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.55V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67129 | kr.5,013.87 |
| 6.000 | kr.1.55603 | kr.9,336.18 |
| 15.000 | kr.1.49840 | kr.22,476.00 |
| 30.000 | kr.1.44077 | kr.43,223.10 |
| Unit Price without VAT: | kr.1.67129 |
|---|---|
| Unit Price with VAT: | kr.2.08911 |


