Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501B36ANR-G | |
|---|---|
DigiKey Part Number | XC6501B36ANR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501B36ANR-G |
Description | IC REG LIN 3.65V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B36ANR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 3.65V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.34V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6501A36ANR-G | Torex Semiconductor Ltd | 0 | XC6501A36ANR-G-ND | kr.1.46454 | Parametric Equivalent |
| XC6501C36ANR-G | Torex Semiconductor Ltd | 0 | XC6501C36ANR-G-ND | kr.1.46454 | Parametric Equivalent |
| XC6501D36ANR-G | Torex Semiconductor Ltd | 0 | XC6501D36ANR-G-ND | kr.1.39273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57760 | kr.4,732.80 |
| 6.000 | kr.1.46600 | kr.8,796.00 |
| 9.000 | kr.1.40966 | kr.12,686.94 |
| 15.000 | kr.1.34685 | kr.20,202.75 |
| 21.000 | kr.1.30995 | kr.27,508.95 |
| 30.000 | kr.1.27430 | kr.38,229.00 |
| Unit Price without VAT: | kr.1.57760 |
|---|---|
| Unit Price with VAT: | kr.1.97200 |


