


XC6501A331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6501A331MR-GTR-ND - Tape & Reel (TR) 893-XC6501A331MR-GCT-ND - Cut Tape (CT) 893-XC6501A331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501A331MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A331MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.01600 | kr.50.40 |
| 100 | kr.1.75170 | kr.175.17 |
| 250 | kr.1.62556 | kr.406.39 |
| 500 | kr.1.54936 | kr.774.68 |
| 1.000 | kr.1.48667 | kr.1,486.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56199 | kr.4,685.97 |
| 6.000 | kr.1.45148 | kr.8,708.88 |
| 9.000 | kr.1.39571 | kr.12,561.39 |
| 15.000 | kr.1.33352 | kr.20,002.80 |
| 21.000 | kr.1.29698 | kr.27,236.58 |
| 30.000 | kr.1.26168 | kr.37,850.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

