


XC6501A181NR-G | |
|---|---|
DigiKey Part Number | 893-XC6501A181NR-GTR-ND - Tape & Reel (TR) 893-XC6501A181NR-GCT-ND - Cut Tape (CT) 893-XC6501A181NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501A181NR-G |
Description | IC REG LINEAR 1.8V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A181NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.47V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.56800 | kr.25.68 |
| 25 | kr.2.30000 | kr.57.50 |
| 100 | kr.2.00220 | kr.200.22 |
| 250 | kr.1.86068 | kr.465.17 |
| 500 | kr.1.77532 | kr.887.66 |
| 1.000 | kr.1.70508 | kr.1,705.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61824 | kr.4,854.72 |
| 6.000 | kr.1.57574 | kr.9,454.44 |
| 9.000 | kr.1.55446 | kr.13,990.14 |
| 15.000 | kr.1.53089 | kr.22,963.35 |
| 21.000 | kr.1.51710 | kr.31,859.10 |
| 30.000 | kr.1.50385 | kr.45,115.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

