4-USPQ-B05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6241A1519R-G

DigiKey Part Number
893-XC6241A1519R-GTR-ND - Tape & Reel (TR)
893-XC6241A1519R-GCT-ND - Cut Tape (CT)
893-XC6241A1519R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6241A1519R-G
Description
IC REG LIN 1.5V 150MA 4-USPQ-B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.825V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
60dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.87500kr.18.75
25kr.1.67160kr.41.79
100kr.1.44770kr.144.77
250kr.1.34092kr.335.23
500kr.1.27628kr.638.14
1.000kr.1.22310kr.1,223.10
2.500kr.1.16700kr.2,917.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.13318kr.5,665.90
10.000kr.1.10534kr.11,053.40
15.000kr.1.09141kr.16,371.15
25.000kr.1.07596kr.26,899.00
35.000kr.1.06694kr.37,342.90
50.000kr.1.05826kr.52,913.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250