Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H301NR-G

DigiKey Part Number
893-XC6233H301NR-GTR-ND - Tape & Reel (TR)
893-XC6233H301NR-GCT-ND - Cut Tape (CT)
893-XC6233H301NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H301NR-G
Description
IC REG LINEAR 3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
87 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-82
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SSOT-24
Voltage Dropout (Max)
0.38V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68000kr.16.80
25kr.1.49360kr.37.34
100kr.1.28890kr.128.89
250kr.1.19168kr.297.92
500kr.1.13308kr.566.54
1.000kr.1.08477kr.1,084.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02518kr.3,075.54
6.000kr.0.99600kr.5,976.00
9.000kr.0.98140kr.8,832.60
15.000kr.0.96521kr.14,478.15
21.000kr.0.95575kr.20,070.75
30.000kr.0.94665kr.28,399.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250