


XC6233H211MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H211MR-GTR-ND - Tape & Reel (TR) 893-XC6233H211MR-GCT-ND - Cut Tape (CT) 893-XC6233H211MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H211MR-G |
Description | IC REG LINEAR 2.1V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.27800 | kr.22.78 |
| 25 | kr.2.12720 | kr.53.18 |
| 100 | kr.1.70110 | kr.170.11 |
| 250 | kr.1.57976 | kr.394.94 |
| 500 | kr.1.33670 | kr.668.35 |
| 1.000 | kr.1.03296 | kr.1,032.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94180 | kr.2,825.40 |
| 6.000 | kr.0.88105 | kr.5,286.30 |
| 15.000 | kr.0.82028 | kr.12,304.20 |
| 30.000 | kr.0.77775 | kr.23,332.50 |
| 75.000 | kr.0.75952 | kr.56,964.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

