


XC6233H201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H201MR-GTR-ND - Tape & Reel (TR) 893-XC6233H201MR-GCT-ND - Cut Tape (CT) 893-XC6233H201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H201MR-G |
Description | IC REG LINEAR 2V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.52V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.49360 | kr.37.34 |
| 100 | kr.1.28890 | kr.128.89 |
| 250 | kr.1.19168 | kr.297.92 |
| 500 | kr.1.13308 | kr.566.54 |
| 1.000 | kr.1.08477 | kr.1,084.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02518 | kr.3,075.54 |
| 6.000 | kr.0.99600 | kr.5,976.00 |
| 9.000 | kr.0.98140 | kr.8,832.60 |
| 15.000 | kr.0.96521 | kr.14,478.15 |
| 21.000 | kr.0.95575 | kr.20,070.75 |
| 30.000 | kr.0.94665 | kr.28,399.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

