


XC6233H19BMR-G | |
|---|---|
DigiKey Part Number | XC6233H19BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H19BMR-G |
Description | IC REG LINEAR 1.95V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94180 | kr.2,825.40 |
| 6.000 | kr.0.88105 | kr.5,286.30 |
| 15.000 | kr.0.82028 | kr.12,304.20 |
| 30.000 | kr.0.77775 | kr.23,332.50 |
| 75.000 | kr.0.75952 | kr.56,964.00 |
| Unit Price without VAT: | kr.0.94180 |
|---|---|
| Unit Price with VAT: | kr.1.17725 |

