


XC6233H171MR-G | |
|---|---|
DigiKey Part Number | XC6233H171MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H171MR-G |
Description | IC REG LINEAR 1.7V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.7V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.63V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93297 | kr.2,798.91 |
| 6.000 | kr.0.87279 | kr.5,236.74 |
| 15.000 | kr.0.81259 | kr.12,188.85 |
| 30.000 | kr.0.77046 | kr.23,113.80 |
| 75.000 | kr.0.75240 | kr.56,430.00 |
| Unit Price without VAT: | kr.0.93297 |
|---|---|
| Unit Price with VAT: | kr.1.16621 |

