


XC6229H2811R-G | |
|---|---|
DigiKey Part Number | 893-XC6229H2811R-GTR-ND - Tape & Reel (TR) 893-XC6229H2811R-GCT-ND - Cut Tape (CT) 893-XC6229H2811R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229H2811R-G |
Description | IC REG LIN 2.8V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.90200 | kr.19.02 |
| 25 | kr.1.69400 | kr.42.35 |
| 100 | kr.1.46640 | kr.146.64 |
| 250 | kr.1.35776 | kr.339.44 |
| 500 | kr.1.29234 | kr.646.17 |
| 1.000 | kr.1.23839 | kr.1,238.39 |
| 2.500 | kr.1.20282 | kr.3,007.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.14725 | kr.5,736.25 |
| 10.000 | kr.1.11902 | kr.11,190.20 |
| 15.000 | kr.1.10489 | kr.16,573.35 |
| 25.000 | kr.1.08923 | kr.27,230.75 |
| 35.000 | kr.1.08008 | kr.37,802.80 |
| 50.000 | kr.1.07128 | kr.53,564.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

