


XC6229H2811R-G | |
|---|---|
DigiKey Part Number | 893-XC6229H2811R-GTR-ND - Tape & Reel (TR) 893-XC6229H2811R-GCT-ND - Cut Tape (CT) 893-XC6229H2811R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229H2811R-G |
Description | IC REG LIN 2.8V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFLGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package LGA-4B01 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.90200 | kr.19.02 |
| 25 | kr.1.69400 | kr.42.35 |
| 100 | kr.1.46640 | kr.146.64 |
| 250 | kr.1.35776 | kr.339.44 |
| 500 | kr.1.29234 | kr.646.17 |
| 1.000 | kr.1.23839 | kr.1,238.39 |
| 2.500 | kr.1.20282 | kr.3,007.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.14725 | kr.5,736.25 |
| 10.000 | kr.1.11902 | kr.11,190.20 |
| 15.000 | kr.1.10489 | kr.16,573.35 |
| 25.000 | kr.1.08923 | kr.27,230.75 |
| 35.000 | kr.1.08008 | kr.37,802.80 |
| 50.000 | kr.1.07128 | kr.53,564.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

