XC6229D3711R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.15133
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6229D3711R-G

DigiKey Part Number
XC6229D3711R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6229D3711R-G
Description
IC REG LIN 3.7V 300MA LGA-4B01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFLGA
Voltage - Output (Min/Fixed)
3.7V
Supplier Device Package
LGA-4B01
Voltage Dropout (Max)
0.26V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6229H3711R-GTorex Semiconductor Ltd0XC6229H3711R-G-NDkr.1.15133Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.21069kr.6,053.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.21069
Unit Price with VAT:kr.1.51336