Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6227C351MR-G

DigiKey Part Number
893-XC6227C351MR-GTR-ND - Tape & Reel (TR)
893-XC6227C351MR-GCT-ND - Cut Tape (CT)
893-XC6227C351MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6227C351MR-G
Description
IC REG LINEAR 3.5V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6227C351MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.5V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.03700kr.30.37
25kr.2.72360kr.68.09
100kr.2.38000kr.238.00
250kr.2.21596kr.553.99
500kr.2.11718kr.1,058.59
1.000kr.2.03571kr.2,035.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93509kr.5,805.27
6.000kr.1.88587kr.11,315.22
9.000kr.1.86121kr.16,750.89
15.000kr.1.83389kr.27,508.35
21.000kr.1.81793kr.38,176.53
30.000kr.1.80258kr.54,077.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750