XC6227C12BMR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.38232
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.38232
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.38232
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.38232
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6227C12BMR-G

DigiKey Part Number
XC6227C12BMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6227C12BMR-G
Description
IC REG LINEAR 1.25V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6227C12BMR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.57V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6222A12BMR-GTorex Semiconductor Ltd0XC6222A12BMR-G-NDkr.2.38232Parametric Equivalent
XC6222B12BMR-GTorex Semiconductor Ltd0XC6222B12BMR-G-NDkr.2.38232Parametric Equivalent
XC6222C12BMR-GTorex Semiconductor Ltd0XC6222C12BMR-G-NDkr.2.38232Parametric Equivalent
XC6222D12BMR-GTorex Semiconductor Ltd0XC6222D12BMR-G-NDkr.2.38232Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.03083kr.6,092.49
Manufacturers Standard Package
Unit Price without VAT:kr.2.03083
Unit Price with VAT:kr.2.53854