


XC6702D801ER-G | |
|---|---|
DigiKey Part Number | 893-XC6702D801ER-GTR-ND - Tape & Reel (TR) 893-XC6702D801ER-GCT-ND - Cut Tape (CT) 893-XC6702D801ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702D801ER-G |
Description | IC REG LINEAR 8V 300MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.81V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.99600 | kr.49.96 |
| 25 | kr.4.50920 | kr.112.73 |
| 100 | kr.3.97770 | kr.397.77 |
| 250 | kr.3.72412 | kr.931.03 |
| 500 | kr.3.57120 | kr.1,785.60 |
| 1.000 | kr.3.48237 | kr.3,482.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28985 | kr.9,869.55 |
| 6.000 | kr.3.21373 | kr.19,282.38 |
| 9.000 | kr.3.17561 | kr.28,580.49 |
| 15.000 | kr.3.13338 | kr.47,000.70 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

