


XC6222B221MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222B221MR-GTR-ND - Tape & Reel (TR) 893-XC6222B221MR-GCT-ND - Cut Tape (CT) 893-XC6222B221MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B221MR-G |
Description | IC REG LINEAR 2.2V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B221MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.32V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.51200 | kr.35.12 |
| 25 | kr.3.15480 | kr.78.87 |
| 100 | kr.2.76550 | kr.276.55 |
| 250 | kr.2.57884 | kr.644.71 |
| 500 | kr.2.46638 | kr.1,233.19 |
| 1.000 | kr.2.37395 | kr.2,373.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25968 | kr.6,779.04 |
| 6.000 | kr.2.20375 | kr.13,222.50 |
| 9.000 | kr.2.17575 | kr.19,581.75 |
| 15.000 | kr.2.14472 | kr.32,170.80 |
| 21.000 | kr.2.12659 | kr.44,658.39 |
| 30.000 | kr.2.10916 | kr.63,274.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

