Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6222B13BMR-G | |
|---|---|
DigiKey Part Number | XC6222B13BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6222B13BMR-G |
Description | IC REG LINEAR 1.35V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B13BMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.35V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.57V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6222A13BMR-G | Torex Semiconductor Ltd | 80 | 893-XC6222A13BMR-GCT-ND | kr.4.95000 | Parametric Equivalent |
| XC6222C13BMR-G | Torex Semiconductor Ltd | 0 | XC6222C13BMR-G-ND | kr.2.38232 | Parametric Equivalent |
| XC6222D13BMR-G | Torex Semiconductor Ltd | 0 | XC6222D13BMR-G-ND | kr.2.38232 | Parametric Equivalent |
| XC6227C13BMR-G | Torex Semiconductor Ltd | 0 | XC6227C13BMR-G-ND | kr.1.97770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38232 | kr.7,146.96 |
| Unit Price without VAT: | kr.2.38232 |
|---|---|
| Unit Price with VAT: | kr.2.97790 |


