


XC6221B292MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B292MR-GTR-ND - Tape & Reel (TR) 893-XC6221B292MR-GCT-ND - Cut Tape (CT) 893-XC6221B292MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B292MR-G |
Description | IC REG LINEAR 2.9V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B292MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.17V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6221A292MR-G | Torex Semiconductor Ltd | 92 | 893-XC6221A292MR-GCT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.70680 | kr.42.67 |
| 100 | kr.1.47720 | kr.147.72 |
| 250 | kr.1.36816 | kr.342.04 |
| 500 | kr.1.30224 | kr.651.12 |
| 1.000 | kr.1.24797 | kr.1,247.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33782 | kr.4,013.46 |
| 6.000 | kr.1.23963 | kr.7,437.78 |
| 9.000 | kr.1.19007 | kr.10,710.63 |
| 15.000 | kr.1.13480 | kr.17,022.00 |
| 21.000 | kr.1.10231 | kr.23,148.51 |
| 30.000 | kr.1.07094 | kr.32,128.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

