
XC8107XD05MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XD05MR-GTR-ND - Tape & Reel (TR) 893-XC8107XD05MR-GCT-ND - Cut Tape (CT) 893-XC8107XD05MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XD05MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8107XC05MR-G | Torex Semiconductor Ltd | 70 | 893-XC8107XC05MR-GCT-ND | kr.4.44000 | Parametric Equivalent |
| XC8107YD05MR-G | Torex Semiconductor Ltd | 98 | 893-XC8107YD05MR-GCT-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.15700 | kr.31.57 |
| 25 | kr.2.83280 | kr.70.82 |
| 100 | kr.2.47640 | kr.247.64 |
| 250 | kr.2.30700 | kr.576.75 |
| 500 | kr.2.20468 | kr.1,102.34 |
| 1.000 | kr.2.12041 | kr.2,120.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.01635 | kr.6,049.05 |
| 6.000 | kr.1.96542 | kr.11,792.52 |
| 9.000 | kr.1.93993 | kr.17,459.37 |
| 15.000 | kr.1.91167 | kr.28,675.05 |
| 21.000 | kr.1.89516 | kr.39,798.36 |
| 30.000 | kr.1.87929 | kr.56,378.70 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

