

XC6221B122MR-G | |
---|---|
DigiKey Part Number | 893-XC6221B122MR-GTR-ND - Tape & Reel (TR) 893-XC6221B122MR-GCT-ND - Cut Tape (CT) 893-XC6221B122MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B122MR-G |
Description | IC REG LIN 1.2V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B122MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.87500 | kr.18.75 |
25 | kr.1.67160 | kr.41.79 |
100 | kr.1.44770 | kr.144.77 |
250 | kr.1.34092 | kr.335.23 |
500 | kr.1.27628 | kr.638.14 |
1.000 | kr.1.22310 | kr.1,223.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.28343 | kr.3,850.29 |
6.000 | kr.1.17363 | kr.7,041.78 |
9.000 | kr.1.11787 | kr.10,060.83 |
15.000 | kr.1.05537 | kr.15,830.55 |
21.000 | kr.1.01844 | kr.21,387.24 |
30.000 | kr.1.00000 | kr.30,000.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |