SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5

XC6221B122MR-G

DigiKey Part Number
893-XC6221B122MR-GTR-ND - Tape & Reel (TR)
893-XC6221B122MR-GCT-ND - Cut Tape (CT)
893-XC6221B122MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B122MR-G
Description
IC REG LIN 1.2V 200MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221B122MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.87500kr.18.75
25kr.1.67160kr.41.79
100kr.1.44770kr.144.77
250kr.1.34092kr.335.23
500kr.1.27628kr.638.14
1.000kr.1.22310kr.1,223.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28343kr.3,850.29
6.000kr.1.17363kr.7,041.78
9.000kr.1.11787kr.10,060.83
15.000kr.1.05537kr.15,830.55
21.000kr.1.01844kr.21,387.24
30.000kr.1.00000kr.30,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250