


XC6221B112NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B112NR-GTR-ND - Tape & Reel (TR) 893-XC6221B112NR-GCT-ND - Cut Tape (CT) 893-XC6221B112NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B112NR-G |
Description | IC REG LINEAR 1.1V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B112NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.65V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.17500 | kr.21.75 |
| 25 | kr.1.94240 | kr.48.56 |
| 100 | kr.1.68640 | kr.168.64 |
| 250 | kr.1.56396 | kr.390.99 |
| 500 | kr.1.49028 | kr.745.14 |
| 1.000 | kr.1.42954 | kr.1,429.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35452 | kr.4,063.56 |
| 6.000 | kr.1.31780 | kr.7,906.80 |
| 9.000 | kr.1.29943 | kr.11,694.87 |
| 15.000 | kr.1.27906 | kr.19,185.90 |
| 21.000 | kr.1.26715 | kr.26,610.15 |
| 30.000 | kr.1.25570 | kr.37,671.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

