Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B112MR-G

DigiKey Part Number
893-XC6221B112MR-GTR-ND - Tape & Reel (TR)
893-XC6221B112MR-GCT-ND - Cut Tape (CT)
893-XC6221B112MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B112MR-G
Description
IC REG LINEAR 1.1V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221B112MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.65V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6221A112MR-GTorex Semiconductor Ltd19893-XC6221A112MR-GCT-NDkr.3.11000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.17500kr.21.75
25kr.1.94240kr.48.56
100kr.1.68640kr.168.64
250kr.1.56396kr.390.99
500kr.1.49028kr.745.14
1.000kr.1.42954kr.1,429.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35452kr.4,063.56
6.000kr.1.31780kr.7,906.80
9.000kr.1.29943kr.11,694.87
15.000kr.1.27906kr.19,185.90
21.000kr.1.26715kr.26,610.15
30.000kr.1.25570kr.37,671.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750