XC6221A472MR-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.22045
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.22045
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.24065
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A472MR-G

DigiKey Part Number
893-XC6221A472MR-GTR-ND - Tape & Reel (TR)
893-XC6221A472MR-GCT-ND - Cut Tape (CT)
893-XC6221A472MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A472MR-G
Description
IC REG LINEAR 4.7V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221A472MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4.7V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.14V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6221B472MR-GTorex Semiconductor Ltd0XC6221B472MR-G-NDkr.1.22045Parametric Equivalent
XC6221C472MR-GTorex Semiconductor Ltd0XC6221C472MR-G-NDkr.1.22045Parametric Equivalent
XC6221D472MR-GTorex Semiconductor Ltd0XC6221D472MR-G-NDkr.1.24065Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.91500kr.19.15
25kr.1.70680kr.42.67
100kr.1.47720kr.147.72
250kr.1.36816kr.342.04
500kr.1.30224kr.651.12
1.000kr.1.24797kr.1,247.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18102kr.3,543.06
6.000kr.1.14822kr.6,889.32
9.000kr.1.13180kr.10,186.20
15.000kr.1.11360kr.16,704.00
21.000kr.1.10298kr.23,162.58
30.000kr.1.09275kr.32,782.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250