XC6221A082MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.27042
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.27042
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.27042
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.27042
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.42148
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.42148
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.1.42148
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A082MR-G

DigiKey Part Number
XC6221A082MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6221A082MR-G
Description
IC REG LINEAR 0.8V 200MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221A082MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.85V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6217A082MR-GTorex Semiconductor Ltd0XC6217A082MR-G-NDkr.2.27042Parametric Equivalent
XC6217B082MR-GTorex Semiconductor Ltd0XC6217B082MR-G-NDkr.2.27042Parametric Equivalent
XC6217C082MR-GTorex Semiconductor Ltd0XC6217C082MR-G-NDkr.2.27042Parametric Equivalent
XC6217D082MR-GTorex Semiconductor Ltd0XC6217D082MR-G-NDkr.2.27042Parametric Equivalent
XC6221B082MR-GTorex Semiconductor Ltd0XC6221B082MR-G-NDkr.1.42148Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42148kr.4,264.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.42148
Unit Price with VAT:kr.1.77685