


XC6220B501PR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B501PR-GTR-ND - Tape & Reel (TR) 893-XC6220B501PR-GCT-ND - Cut Tape (CT) 893-XC6220B501PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B501PR-G |
Description | IC REG LINEAR 5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B501PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.75000 | kr.5.75 |
| 10 | kr.4.10200 | kr.41.02 |
| 25 | kr.3.69600 | kr.92.40 |
| 100 | kr.3.25040 | kr.325.04 |
| 250 | kr.3.03764 | kr.759.41 |
| 500 | kr.2.90948 | kr.1,454.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.80393 | kr.2,803.93 |
| 2.000 | kr.2.71703 | kr.5,434.06 |
| 3.000 | kr.2.67349 | kr.8,020.47 |
| 5.000 | kr.2.62528 | kr.13,126.40 |
| 7.000 | kr.2.59710 | kr.18,179.70 |
| 10.000 | kr.2.56999 | kr.25,699.90 |
| 25.000 | kr.2.51163 | kr.62,790.75 |
| Unit Price without VAT: | kr.5.75000 |
|---|---|
| Unit Price with VAT: | kr.7.18750 |







