Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220B251MR-G

DigiKey Part Number
893-XC6220B251MR-GTR-ND - Tape & Reel (TR)
893-XC6220B251MR-GCT-ND - Cut Tape (CT)
893-XC6220B251MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220B251MR-G
Description
IC REG LINEAR 2.5V 1A SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6220B251MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
18 µA
Mfr
Current - Supply (Max)
108 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.655V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.44400kr.44.44
25kr.4.00680kr.100.17
100kr.3.52690kr.352.69
250kr.3.29808kr.824.52
500kr.3.15986kr.1,579.93
1.000kr.3.06526kr.3,065.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.90564kr.8,716.92
6.000kr.2.83691kr.17,021.46
9.000kr.2.80249kr.25,222.41
15.000kr.2.76437kr.41,465.55
21.000kr.2.74207kr.57,583.47
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250