XC6220B241ER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.81192
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220B241ER-G

DigiKey Part Number
XC6220B241ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6220B241ER-G
Description
IC REG LINEAR 2.4V 1A 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6220B241ER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
18 µA
Mfr
Current - Supply (Max)
108 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.4V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.655V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6220A241ER-GTorex Semiconductor Ltd0XC6220A241ER-G-NDkr.2.81192Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.23175kr.9,695.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.23175
Unit Price with VAT:kr.4.03969