


XC6220B14BPR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B14BPR-GTR-ND - Tape & Reel (TR) 893-XC6220B14BPR-GCT-ND - Cut Tape (CT) 893-XC6220B14BPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B14BPR-G |
Description | IC REG LINEAR 1.45V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B14BPR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.45V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.46V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18978 | kr.3,189.78 |
| 2.000 | kr.2.95764 | kr.5,915.28 |
| 3.000 | kr.2.84047 | kr.8,521.41 |
| 5.000 | kr.2.70984 | kr.13,549.20 |
| 7.000 | kr.2.63306 | kr.18,431.42 |
| 10.000 | kr.2.55889 | kr.25,588.90 |
| 25.000 | kr.2.39797 | kr.59,949.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.46700 | kr.64.67 |
| 25 | kr.5.47280 | kr.136.82 |
| 100 | kr.4.35180 | kr.435.18 |
| 250 | kr.3.80400 | kr.951.00 |
| 500 | kr.3.46886 | kr.1,734.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.81920 | kr.95.48 |
| 100 | kr.3.35830 | kr.335.83 |
| 250 | kr.3.13880 | kr.784.70 |
| 500 | kr.3.00630 | kr.1,503.15 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

