


XC6218P182NR-G | |
|---|---|
DigiKey Part Number | 893-1085-2-ND - Tape & Reel (TR) 893-1085-1-ND - Cut Tape (CT) 893-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6218P182NR-G |
Description | IC REG LINEAR 1.8V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6218P182NR-G Models |
Category | Voltage Dropout (Max) 0.61V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 µA |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.27720 | kr.56.93 |
| 100 | kr.1.98380 | kr.198.38 |
| 250 | kr.1.84340 | kr.460.85 |
| 500 | kr.1.75872 | kr.879.36 |
| 1.000 | kr.1.68898 | kr.1,688.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60282 | kr.4,808.46 |
| 6.000 | kr.1.56066 | kr.9,363.96 |
| 9.000 | kr.1.53953 | kr.13,855.77 |
| 15.000 | kr.1.51613 | kr.22,741.95 |
| 21.000 | kr.1.50246 | kr.31,551.66 |
| 30.000 | kr.1.48932 | kr.44,679.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

